Part Details for PESS-06-10-T-100.0-SR by Samtec Inc
Overview of PESS-06-10-T-100.0-SR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESS-06-10-T-100.0-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-06-10-T-100.0-SR-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.9700 | Buy Now |
DISTI #
PESS-06-10-T-100.0
|
Avnet Americas | Cable Assembly Discrete Wire 10AWG 2.54m 6 Position Power Connector Receptacle - Bulk (Alt: PESS-06-10-T-100.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.6800 / $129.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$131.3500 / $162.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$131.3500 / $162.3500 | Buy Now |
DISTI #
6037f3a01c1cf19ba05ff2db
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$77.8400 / $129.9700 | Buy Now |
Part Details for PESS-06-10-T-100.0-SR
PESS-06-10-T-100.0-SR CAD Models
PESS-06-10-T-100.0-SR Part Data Attributes
|
PESS-06-10-T-100.0-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-06-10-T-100.0-SR
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER): 34.5A | |
Body Breadth | 0.47 inch | |
Body Depth | 1.21 inch | |
Body Length | 2.73 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |