Part Details for PESS-06-12-L-60.00-SR by Samtec Inc
Overview of PESS-06-12-L-60.00-SR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PESS-06-12-L-60.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-06-12-L-60.00-SR-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.5600 | Buy Now |
DISTI #
PESS-06-12-L-60.00
|
Avnet Americas | Cable Assembly Discrete Wire AWG12 1.52m 6 Position Power Connector Receptacle - Bulk (Alt: PESS-06-12-L-60.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.1400 / $96.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$58.0800 / $96.9700 | Buy Now | |
DISTI #
PESS-06-12-L-60.00
|
Avnet Americas | Cable Assembly Discrete Wire AWG12 1.52m 6 Position Power Connector Receptacle - Bulk (Alt: PESS-06-12-L-60.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.1400 / $96.9700 | Buy Now |
|
Master Electronics | 0 |
|
$58.0800 / $96.9700 | Buy Now | |
DISTI #
5df957d1be742086decd1d4f
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Bag & Tag | 0 |
|
$58.0800 / $96.9700 | Buy Now |