There are no models available for this part yet.
Overview of PESS-06-12-T-06.00-DR-NUS by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PESS-06-12-T-06.00-DR-NUS by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PESS-06-12-T-06.00-DR-NUS-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1200 | Buy Now | |
DISTI #
PESS-06-12-T-06.00
|
Avnet Americas | Cable Assembly Power 152.4m 12AWG 6 POS Power to 6 POS Power SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: PESS-06-12-T-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1500 / $31.1200 | Buy Now | |
DISTI #
200-SS0612T0600DRNUS
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$21.6500 / $31.1200 | Order Now | |
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$22.5000 / $41.6300 | Buy Now | ||
DISTI #
000000000003686822
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$21.6500 / $31.1200 | Buy Now | |
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$22.5000 / $41.6300 | Buy Now | ||
DISTI #
5cd90fdecd7c1c4c3866acf2
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Layer | 0 |
|
$15.6310 / $31.1190 | Buy Now |
CAD Models for PESS-06-12-T-06.00-DR-NUS by Samtec Inc
Part Data Attributes for PESS-06-12-T-06.00-DR-NUS by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
INTERCONNECTION DEVICE
|