Part Details for PESS-08-10-S-24.00-SR by Samtec Inc
Overview of PESS-08-10-S-24.00-SR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PESS-08-10-S-24.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-08-10-S-24.00-SR-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.7800 | Buy Now |
DISTI #
PESS-08-10-S-24.00
|
Avnet Americas | Cable Assembly Discrete Wire AWG10 0.61m 8 Position Power Connector Receptacle - Bulk (Alt: PESS-08-10-S-24.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.4300 / $87.9500 | Buy Now |
DISTI #
200-PESS0810S24.00SR
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$65.4300 / $87.9500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$52.6700 / $87.9500 | Buy Now | |
DISTI #
PESS-08-10-S-24.00
|
Avnet Americas | Cable Assembly Discrete Wire AWG10 0.61m 8 Position Power Connector Receptacle - Bulk (Alt: PESS-08-10-S-24.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.4300 / $87.9500 | Buy Now |
DISTI #
000000000006169919
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$61.1700 / $87.9500 | Buy Now |
|
Master Electronics | 0 |
|
$52.6700 / $87.9500 | Buy Now | |
DISTI #
5cd90fdfcd7c1c4c3866ad6e
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$52.6700 / $87.9500 | Buy Now |
DISTI #
PESS-08-10-S-24.00-SR
|
Toby Electronics | PESS - Samtec 0.635mm PowerStrip™/40 A Single Row Discrete 10 AWG Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$50.9830 / $97.1201 | Buy Now |