Part Details for PESW-A-11Y by Panduit Corp
Overview of PESW-A-11Y by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESW-A-11Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K5913
|
Newark | Iso Label, Vinyl, static Sensitive Symbo Rohs Compliant: Yes |Panduit PESW-A-11Y Min Qty: 2 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$40.6000 / $51.0500 | Buy Now |
DISTI #
298-22880-ND
|
DigiKey | LABEL ESD/STATIC WARN 0.5" 10PC Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4244 / $5.2800 | Buy Now |
DISTI #
PESW-A-11Y
|
Avnet Americas | ISO PICTOGRAM, 12.5MM WIDE TRIANGLE, BLACK/YELLOW, 10 MKR/C - Labels that come on sheets or rolls (Alt: PESW-A-11Y) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$3.3067 | Buy Now |
DISTI #
644-PESW-A-11Y
|
Mouser Electronics | Labels & Industrial Warning Signs ISO Lbl Vinyl Static Sens symbo RoHS: Compliant | 0 |
|
$4.0300 / $4.8700 | Order Now |
DISTI #
PANPESW-A-11Y
|
Heilind Electronics | ISO Label, Vinyl,'Static Sensitive symbo | Americas - 0 in Stock |
|
$3.7094 / $4.7480 | Buy Now |
|
Onlinecomponents.com | Labels Warning Label Vinyl Black/Yellow RoHS: Compliant | 0 |
|
$3.3100 / $3.8600 | Buy Now |
DISTI #
000000000001407199
|
Sager | Labels & Industrial Warning Signs ISO Lbl Vinyl Static Sens symbo Min Qty: 20 | 0 |
|
$3.4900 / $4.5600 | Buy Now |
Part Details for PESW-A-11Y
PESW-A-11Y CAD Models
PESW-A-11Y Part Data Attributes
|
PESW-A-11Y
Panduit Corp
Buy Now
|
Compare Parts:
PESW-A-11Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |