Part Details for PESW-AA-11Y by Panduit Corp
Overview of PESW-AA-11Y by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESW-AA-11Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K5917
|
Newark | Pre Printd Labl, Vinyl, Yel On Blk, Label Type:Warning, Label Height:-, Label Width:8Mm, Label Diameter:-, Label Material:Vinyl Adhesive, Label Legend:Warning Of Static Sensitive Device, Label Colour:Yellow On Black, Pack Quantity:10Rohs Compliant: Yes |Panduit PESW-AA-11Y Min Qty: 2 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$53.5000 / $61.6400 | Buy Now |
DISTI #
298-20071-ND
|
DigiKey | LBL ESD WARN 0.3" BLK/YL 1=80PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
240 In Stock |
|
$5.8307 / $6.9600 | Buy Now |
DISTI #
PESW-AA-11Y
|
Avnet Americas | ISO WARNING SYMBOL FOR - Bulk (Alt: PESW-AA-11Y) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3577 | Buy Now |
DISTI #
644-PESW-AA-11Y
|
Mouser Electronics | Labels & Industrial Warning Signs Vinyl Static Sensit symbol' 0.3 RoHS: Compliant | 0 |
|
$5.5800 / $6.6600 | Order Now |
DISTI #
PANPESW-AA-11Y
|
Heilind Electronics | VINYL,'STATIC SENSITIVE SYMBOL', 0.3TRI | Americas - 0 in Stock |
|
$4.8884 / $6.2572 | Buy Now |
|
Onlinecomponents.com | ISO warning symbol, 0.30" (8.0mm) triangle width, warning of static sensitive device symbol, vinyl adhesive, black/yellow,80 markers/card, 10 cards/package. RoHS: Compliant |
62 In Stock 40 On Order |
|
$6.1500 / $6.7400 | Buy Now |
DISTI #
77581224
|
Verical | Labels Warning Label Vinyl Black/Yellow 8.89x7.62mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2346 | Americas - 150 |
|
$4.2621 / $6.4800 | Buy Now |
DISTI #
51576329
|
Verical | Labels Warning Label Vinyl Black/Yellow 8.89x7.62mm RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1612 | Americas - 60 |
|
$7.9950 / $8.7620 | Buy Now |
DISTI #
000000000001407204
|
Sager | Labels & Industrial Warning Signs Vinyl Static Sensit symbol' 0.3 Min Qty: 20 | 0 |
|
$4.6000 / $6.0100 | Buy Now |
|
Master Electronics | ISO warning symbol, 0.30" (8.0mm) triangle width, warning of static sensitive device symbol, vinyl adhesive, black/yellow,80 markers/card, 10 cards/package. RoHS: Compliant |
62 In Stock 40 On Order |
|
$6.1500 / $6.7400 | Buy Now |
Part Details for PESW-AA-11Y
PESW-AA-11Y CAD Models
PESW-AA-11Y Part Data Attributes
|
PESW-AA-11Y
Panduit Corp
Buy Now
|
Compare Parts:
PESW-AA-11Y
Panduit Corp
|
Samacsys Manufacturer | Panduit |