There are no models available for this part yet.
Overview of PET-02-01-S-VT-LC by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Pet-Activity-Monitor-Reference-Design | Renesas Electronics Corporation | Reference Design to Monitor Pet Activity and Sound Featuring the Renesas Synergy™ S3A3 MCU | |
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS |
Price & Stock for PET-02-01-S-VT-LC by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-PET-02-01-S-VT-LC-ND
|
DigiKey | CONN HDR 2POS 6.35MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2500 | Buy Now | |
DISTI #
PET-02-01-S-VT-LC
|
Avnet Americas | Conn Power HDR 2 POS Solder ST Thru-Hole 16 Terminal 1 Port - Trays (Alt: PET-02-01-S-VT-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-PET0201SVTLC
|
Mouser Electronics | Power to the Board .250" PowerStrip/40 A High-Power Terminal Strip RoHS: Compliant | 357 |
|
$3.4800 / $10.2500 | Buy Now | |
Onlinecomponents.com | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant |
60 In Stock |
|
$10.1600 / $20.1800 | Buy Now | ||
DISTI #
80595235
|
Verical | Conn Terminal Strip HDR 2Power POS 2.54mm/3.81mm Solder ST Top Entry Thru-Hole PowerStrip™ Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2419 | Americas - 60 |
|
$14.0270 / $26.2340 | Buy Now | |
DISTI #
000000000002532971
|
Sager | Power to the Board .250 PowerStrip/40 A High-Power Terminal Strip Min Qty: 1 | 0 |
|
$6.0500 / $10.2500 | Buy Now | |
Master Electronics | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant |
60 In Stock |
|
$10.1600 / $20.1800 | Buy Now | ||
DISTI #
5cd90fe1cd7c1c4c3866afde
|
Samtec | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Tray | 0 |
|
$3.4750 / $10.2490 | Buy Now |
CAD Models for PET-02-01-S-VT-LC by Samtec Inc
Part Data Attributes for PET-02-01-S-VT-LC by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
2 Weeks, 2 Days
|
Additional Feature
|
POWER EDGE
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Alternate Parts for PET-02-01-S-VT-LC
This table gives cross-reference parts and alternative options found for PET-02-01-S-VT-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PET-02-01-S-VT-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PET-02-02-T-VT-LC | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PET-02-01-S-VT-LC vs PET-02-02-T-VT-LC |
PET-02-01-T-VT-LC | Rectangular Power Connector, 2 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Samtec Inc | PET-02-01-S-VT-LC vs PET-02-01-T-VT-LC |
UPS-02-07.0-03-T-PV | Power Connector, 2 Contact(s), Female, Press Fit Terminal | Samtec Inc | PET-02-01-S-VT-LC vs UPS-02-07.0-03-T-PV |