Part Details for PET-02-02-L-RA-NL-SD by Samtec Inc
Overview of PET-02-02-L-RA-NL-SD by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for PET-02-02-L-RA-NL-SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PET-02-02-L-RA-NL-
|
Avnet Americas | Conn Power Terminal Strip HDR 2 POS 6.35mm Solder RA Thru-Hole 8 Terminal 1 Port - Bulk (Alt: PET-02-02-L-RA-NL-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PET-02-02-L-RA-NL-SD
PET-02-02-L-RA-NL-SD CAD Models
PET-02-02-L-RA-NL-SD Part Data Attributes
|
PET-02-02-L-RA-NL-SD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PET-02-02-L-RA-NL-SD
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |