Part Details for PET-02-02-L-VT-LC by Samtec Inc
Overview of PET-02-02-L-VT-LC by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PET-02-02-L-VT-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PET-02-02-L-VT-LC-ND
|
DigiKey | CONN HDR 2POS PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray |
98 In Stock |
|
$5.4375 / $8.8600 | Buy Now |
DISTI #
PET-02-02-L-VT-LC
|
Avnet Americas | Conn Power Terminal Strip HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port Tray - Trays (Alt: PET-02-02-L-VT-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Tray | 0 |
|
$5.8000 / $8.8600 | Buy Now |
DISTI #
200-PET0202LVTLC
|
Mouser Electronics | Power to the Board .250" PowerStrip/40 A High-Power Terminal Strip RoHS: Compliant | 0 |
|
$3.0200 / $8.8600 | Order Now |
DISTI #
V36:1790_08590267
|
Arrow Electronics | Conn Terminal Strip HDR 2Power POS 2.54mm/3.81mm Solder ST Top Entry Thru-Hole PowerStrip™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2201 | Americas - 8 |
|
$7.7400 / $8.8600 | Buy Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant | 0 |
|
$4.4000 / $9.8400 | Buy Now |
DISTI #
60913958
|
Verical | Conn Terminal Strip HDR 2Power POS 2.54mm/3.81mm Solder ST Top Entry Thru-Hole PowerStrip™ Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 8 |
|
$7.7400 / $8.8600 | Buy Now |
DISTI #
PET-02-02-L-VT-LC
|
Avnet Abacus | Conn Power Terminal Strip HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port Tray (Alt: PET-02-02-L-VT-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant | 0 |
|
$4.4000 / $9.8400 | Buy Now |
DISTI #
5cd90f37cd7c1c4c3865f418
|
Samtec | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$3.0200 / $8.8600 | Buy Now |