Part Details for PET-06-01-S-VT-NL-LC by Samtec Inc
Overview of PET-06-01-S-VT-NL-LC by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PET-06-01-S-VT-NL-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PET-06-01-S-VT-NL-LC-ND
|
DigiKey | CONN HDR 6POS 6.35MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.3200 | Buy Now |
DISTI #
PET-06-01-S-VT-NL-
|
Avnet Americas | Conn Power Terminal Strip HDR 6 POS 6.35mm Solder ST Thru-Hole 24 Terminal 1 Port - Trays (Alt: PET-06-01-S-VT-NL-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$12.9200 / $18.8000 | Buy Now |
DISTI #
200-PET-0601SVTNLLC
|
Mouser Electronics | Power to the Board .250" PowerStrip/40 A High-Power Terminal Strip RoHS: Compliant | 0 |
|
$6.6200 / $18.8000 | Order Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A High-Power Terminal Strip | 0 |
|
$6.6200 / $18.8000 | Buy Now |
DISTI #
PET-06-01-S-VT-NL-
|
Avnet Americas | Conn Power Terminal Strip HDR 6 POS 6.35mm Solder ST Thru-Hole 24 Terminal 1 Port - Trays (Alt: PET-06-01-S-VT-NL-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$12.9200 / $18.8000 | Buy Now |
DISTI #
000000000004004571
|
Sager | Power to the Board .250 PowerStrip/40 A High-Power Terminal Strip Min Qty: 1 | 0 |
|
$11.6600 / $18.8000 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A High-Power Terminal Strip | 0 |
|
$6.6200 / $18.8000 | Buy Now |
DISTI #
5cd90fd1cd7c1c4c38669e25
|
Samtec | .250" PowerStrip™/40 A High-Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$6.6200 / $18.8000 | Buy Now |
Part Details for PET-06-01-S-VT-NL-LC
PET-06-01-S-VT-NL-LC CAD Models
PET-06-01-S-VT-NL-LC Part Data Attributes:
|
PET-06-01-S-VT-NL-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PET-06-01-S-VT-NL-LC
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED CURRENT(POWER): 40A | |
Body Breadth | 0.571 inch | |
Body Depth | 0.575 inch | |
Body Length | 2.229 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |