Part Details for PET-121401 by Amphenol LTW Technology
Overview of PET-121401 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PET-121401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9352
|
Newark | Rbl, Accessory, 20A, Extraction Tool Rohs Compliant: Yes |Amphenol Ltw PET-121401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.7100 / $185.4100 | Buy Now |
DISTI #
PET-121401-ND
|
DigiKey | RBL EXTRACTION TOOL Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.8400 | Buy Now |
DISTI #
71378663
|
RS | Connector, RBLRBL EXTRACTION TOOLCRIMPING PIN 12-14AWG, CIRCLE | Amphenol LTW Technology PET-121401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$262.3000 | RFQ |
DISTI #
LTWPET-121401
|
Heilind Electronics | RBL, ACCESSORY, 20A, EXTRACTIO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$145.3500 / $156.1200 | Buy Now |
DISTI #
LTWPET-121401
|
Interstate Connecting Components | RBL, ACCESSORY, 20A, EXTRACTIO | 0 |
|
Buy Now |