Part Details for PETC-01-12-01-01-S-RA-LC-L by Samtec Inc
Overview of PETC-01-12-01-01-S-RA-LC-L by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PETC-01-12-01-01-S-RA-LC-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PETC-01-12-01-01-S-RA-LC-L-ND
|
DigiKey | .100" POWERSTRIP/40 A SIGNAL/POW Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5700 | Buy Now |
DISTI #
PETC-01-12-01-01-S
|
Avnet Americas | VERTICAL POWER TERMINAL - Trays (Alt: PETC-01-12-01-01-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.3200 / $15.5700 | Buy Now |
DISTI #
200-TC01120101SRALCL
|
Mouser Electronics | Power to the Board .100" PowerStrip/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$6.4500 / $15.5700 | Order Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$6.7800 / $13.7500 | Buy Now |
DISTI #
000000000003603602
|
Sager | Power to the Board .100 PowerStrip/40 A Signal/Power Combo Terminal Strip Min Qty: 1 | 0 |
|
$7.7000 / $15.5700 | Buy Now |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$6.7800 / $13.7500 | Buy Now |
DISTI #
5cd90f3fcd7c1c4c3865fd00
|
Samtec | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tray | 0 |
|
$5.1900 / $15.5700 | Buy Now |
Part Details for PETC-01-12-01-01-S-RA-LC-L
PETC-01-12-01-01-S-RA-LC-L CAD Models
PETC-01-12-01-01-S-RA-LC-L Part Data Attributes
|
PETC-01-12-01-01-S-RA-LC-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PETC-01-12-01-01-S-RA-LC-L
Samtec Inc
Board Connector, 14 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.571 inch | |
Body Depth | 0.925 inch | |
Body Length | 1.55 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P2 | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 15 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1350VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 15000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5.7 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |