-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PETC-02-12-02-01-S-VT-LC-ND
|
DigiKey | .100" POWERSTRIP/40 A SIGNAL/POW Min Qty: 1 Lead time: 6 Weeks Container: Tray |
59 In Stock |
|
$11.3375 / $16.0100 | Buy Now |
DISTI #
PETC-02-12-02-01-S
|
Avnet Americas | VERTICAL POWER TERMINAL - Trays (Alt: PETC-02-12-02-01-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.6700 / $16.0100 | Buy Now |
DISTI #
200-ETC02120201SVTLC
|
Mouser Electronics | Power to the Board .100" PowerStrip/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 12 |
|
$6.0300 / $16.0100 | Buy Now |
|
Onlinecomponents.com | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$6.5100 / $15.9700 | Buy Now |
DISTI #
000000000003526928
|
Sager | Power to the Board .100 PowerStrip/40 A Signal/Power Combo Terminal Strip Min Qty: 1 | 0 |
|
$8.9500 / $16.0100 | Buy Now |
DISTI #
PETC-02-12-02-01-S-VT-LC
|
Avnet Abacus | (Alt: PETC-02-12-02-01-S-VT-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$6.5100 / $15.9700 | Buy Now |
DISTI #
5cd90f3ecd7c1c4c3865fc0c
|
Samtec | .100" PowerStrip™/40 A Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$6.0300 / $16.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PETC-02-12-02-01-S-VT-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PETC-02-12-02-01-S-VT-LC
Samtec Inc
Board Connector, 16 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |