Part Details for PETG 1,75 DARK STEEL SOLO 0,33 by Devil Design
Overview of PETG 1,75 DARK STEEL SOLO 0,33 by Devil Design
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PETG 1,75 DARK STEEL SOLO 0,33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEV-PETG-1.75-DSS
|
TME | Filament: PET-G, Ø: 1.75mm, dark steel, 220÷250°C, 330g Min Qty: 1 | 4 |
|
$8.6300 / $11.0900 | Buy Now |