Part Details for PETG 1,75 WHITE 5 by Devil Design
Overview of PETG 1,75 WHITE 5 by Devil Design
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PETG 1,75 WHITE 5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEV-PETG-1.75-WH-5
|
TME | Filament: PET-G, Ø: 1.75mm, white, 220÷250°C, 5kg Min Qty: 1 | 15 |
|
$88.7600 / $108.8000 | Buy Now |