Part Details for PETG 1,75 YELLOW by Devil Design
Overview of PETG 1,75 YELLOW by Devil Design
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PETG 1,75 YELLOW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEV-PETG-1.75-YE
|
TME | Filament: PET-G, Ø: 1.75mm, yellow, 220÷250°C, 1kg Min Qty: 1 | 8 |
|
$18.9700 / $23.2500 | Buy Now |