Part Details for PEV-1/4-B by Festo
Overview of PEV-1/4-B by Festo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEV-1/4-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1594
|
Newark | Pressure Switch, 1Co, 5A, 125Vdc, Th Rohs Compliant: Yes |Festo PEV-1/4-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.9700 / $216.7700 | Buy Now |
DISTI #
2171-PEV-1/4-B-ND
|
DigiKey | PRESSURE SWITCH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$214.6800 | Buy Now |
DISTI #
PEV-1/4-B
|
TME | Pressure switch, 1÷12bar, Pneumatic connection: G1/4, -20÷80°C Min Qty: 1 | 0 |
|
$208.0900 / $222.9500 | RFQ |
Part Details for PEV-1/4-B
PEV-1/4-B CAD Models
PEV-1/4-B Part Data Attributes
|
PEV-1/4-B
Festo
Buy Now
Datasheet
|
Compare Parts:
PEV-1/4-B
Festo
Pressure Switch Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Festo | |
Additional Feature | IP 65 | |
Body Breadth | 30 mm | |
Body Height | 77.3 mm | |
Body Length or Diameter | 30 mm | |
Housing | DIE CAST ALUMINIUM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | CURRENT OUTPUT | |
Port Type | G1/4 | |
Pressure Range-Max | 174.05 Psi | |
Pressure Range-Min | 14.5 Psi | |
Pressure Sensing Mode | RELATIVE | |
Sensors/Transducers Type | PRESSURE SENSOR, PRESSURE SWITCH | |
Surface Mount | NO | |
Termination Type | PLUG |