Part Details for PEV-1/4-WD-LED-24 by Festo
Overview of PEV-1/4-WD-LED-24 by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS | |
LTC3205EUF#PBF | Analog Devices | Multidisplay LED Cntr |
Price & Stock for PEV-1/4-WD-LED-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1650
|
Newark | Angled Plug Socket, Cylinder, 8A, 30V Rohs Compliant: Yes |Festo PEV-1/4-WD-LED-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$35.4100 / $50.4300 | Buy Now |
DISTI #
2171-PEV-1/4-WD-LED-24-ND
|
DigiKey | ANGLED PLUG SOCKET Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9700 | Buy Now |
Part Details for PEV-1/4-WD-LED-24
PEV-1/4-WD-LED-24 CAD Models
PEV-1/4-WD-LED-24 Part Data Attributes
|
PEV-1/4-WD-LED-24
Festo
Buy Now
|
Compare Parts:
PEV-1/4-WD-LED-24
Festo
|
Samacsys Manufacturer | Festo |