There are no models available for this part yet.
Overview of PEV227MLP4160QE4 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PEV227MLP4160QE4 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-PEV227MLP4160QE4-ND
|
DigiKey | CAP ALUM 1600UF 63V SMD Min Qty: 1 Lead time: 29 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8005 / $8.4700 | Buy Now | |
DISTI #
80-PEV227MLP4160QE4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63Vo 1600uF -10/+30% Vert Crown AEC-Q200 RoHS: Compliant | 0 |
|
$4.8000 / $8.4600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$4.9800 | Buy Now |
CAD Models for PEV227MLP4160QE4 by KEMET Corporation
Part Data Attributes for PEV227MLP4160QE4 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
KEMET
|
Additional Feature
|
RIPPLE CURRENT WITH HEAT SINK (mA): 6055
|
Capacitance
|
1600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
55 mΩ
|
Height
|
37 mm
|
Leakage Current
|
0.3064 mA
|
Length
|
19 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
30%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
SMT
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
30%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
2975 mA
|
Size Code
|
7575
|
Surface Mount
|
YES
|
Terminal Shape
|
FLAT
|
Width
|
19 mm
|