Part Details for PEVF1296B1 by Panduit Corp
Overview of PEVF1296B1 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEVF1296B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High capacity single sided vertical manager, user assembled. Dimensions: 95.5"H x 12.0"W x 15.9"D (2426mm x 305mm x 404mm) RoHS: Compliant | 0 |
|
$1,023.6000 / $1,066.2600 | Buy Now |
DISTI #
000000000005130124
|
Sager | Wire Ducting & Raceways 12 PatchRunner High Capacity Vertical M | 0 |
|
Buy Now |