There are no models available for this part yet.
Overview of PEVF696B1 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PEVF696B1 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | High capacity single sided vertical manager, user assembled. Dimensions: 95.5"H x 6.0"W x 15.9"D (2426mm x 152mm x 404mm) RoHS: Compliant | 0 |
|
$956.7400 / $1,093.4100 | Buy Now | ||
DISTI #
000000000005130126
|
Sager | Wire Ducting & Raceways 6 PatchRunner High Capacity Vertical Ma | 0 |
|
Buy Now |