There are no models available for this part yet.
Overview of PEW.LM.368.XLMM by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PEW.LM.368.XLMM by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-PEW.LM.368.XLMM-ND
|
DigiKey | CONN RCPT FMALE 68POS GOLD CRIMP Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
PEW.LM.368.XLMM-ND
|
DigiKey | CONN RCPT FMALE 68POS GOLD CRIMP Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000005432979
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$234.2400 / $284.5900 | Buy Now |
CAD Models for PEW.LM.368.XLMM by LEMO connectors
Part Data Attributes for PEW.LM.368.XLMM by LEMO connectors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
IP68, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-20 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
68
|