Part Details for PEW.LM.368.XLMT by LEMO connectors
Overview of PEW.LM.368.XLMT by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEW.LM.368.XLMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEW.LM.368.XLMT-ND
|
DigiKey | CONN RCPT FMALE 68POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.5400 | Buy Now |
DISTI #
3937-PEW.LM.368.XLMT-ND
|
DigiKey | CONN RCPT FMALE 68POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-PEWLM368XLMT
|
Mouser Electronics | Standard Circular Connector FIXED SKT NUT FIXING W/KEY FEMALE CRIMP RoHS: Compliant | 0 |
|
$213.7000 / $216.3600 | Order Now |
DISTI #
000000000003547170
|
Sager | Standard Circular Connector FIXED SKT NUT FIXING W/KEY FEMALE CRIMP Min Qty: 1 | 0 |
|
$182.6600 / $221.9200 | Buy Now |
Part Details for PEW.LM.368.XLMT
PEW.LM.368.XLMT CAD Models
PEW.LM.368.XLMT Part Data Attributes
|
PEW.LM.368.XLMT
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PEW.LM.368.XLMT
LEMO connectors
Circular Connector
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 68 |