Part Details for PEWCA1001 by Pasternack Enterprises
Overview of PEWCA1001 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWCA1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWCA1001-ND
|
DigiKey | WR-34 UG-1530/U Square Cover Fla Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
45 In Stock |
|
$924.0000 / $1,050.0000 | Buy Now |
DISTI #
PEWCA1001
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-34, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 22 GHz, Maximum Frequency: 33 GHz. WR-34 UG-1530/U Square Cover Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 22 GHz to 33 GHz. PEWCA1001 WR-34 waveguide to coax adapter is also known as a WR-34 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-34 to 2.92mm connector and has a female gender. Our WR34 to 2.92mm female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-34 to 2.92mm waveguide to coaxial cable transition / adapter has a minimum frequency of 22 GHz and a maximum frequency of 33 GHz. WR-34 waveguide to 2.92mm transition adapter to coax PEWCA1001 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-34 waveguide adapter transition with 2.92mm interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 45 |
|
$966.0000 / $1,050.0000 | Buy Now |