Part Details for PEWCA1024 by Pasternack Enterprises
Overview of PEWCA1024 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWCA1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWCA1024-ND
|
DigiKey | WR-75 Square Cover Flange to SMA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$620.4000 / $705.0000 | Buy Now |
DISTI #
PEWCA1024
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-75, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 10 GHz, Maximum Frequency: 15 GHz, Maximum VSWR: 1.25:1. WR-75 Square Cover Flange to SMA Female Waveguide to Coax Adapter Operating from 10 GHz to 15 GHz, X-Ku Band. PEWCA1024 WR-75 waveguide to coax adapter is also known as a WR-75 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR 75 to SMA connector and has a female gender. Our WR75 to SMA female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR75 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 10 GHz and a maximum frequency of 15 GHz. WR-75 waveguide to SMA transition adapter to coax PEWCA1024 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-75 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 10 |
|
$648.6000 / $705.0000 | Buy Now |