There are no models available for this part yet.
Overview of PEWCA1027 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PEWCA1027 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PEWCA1027-ND
|
DigiKey | WR-51 Square Cover Flange to SMA Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$849.2000 / $965.0000 | Buy Now | |
DISTI #
PEWCA1027
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-51, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 15 GHz, Maximum Frequency: 22 GHz. WR-51 Square Cover Flange to SMA Female Waveguide to Coax Adapter, 15 GHz to 22 GHz, N Band, Aluminum, Paint. PEWCA1027 WR-51 waveguide to coax adapter is also known as a WR-51 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-51 to SMA connector and has a female gender. Our WR-51 to SMA female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-51 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 15 GHz and a maximum frequency of 22 GHz. WR-51 waveguide to SMA transition adapter to coax PEWCA1027 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-51 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 12 |
|
$887.8000 / $965.0000 | Buy Now |