Part Details for PEWCA1036 by Pasternack Enterprises
Overview of PEWCA1036 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWCA1036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWCA1036-ND
|
DigiKey | WR-90 CPR-90G Grooved Flange to Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$878.6000 / $955.0000 | Buy Now |
DISTI #
PEWCA1036
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-90, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.4 GHz. WR-90 CPR-90G Grooved Flange to Type N Female Waveguide to Coax Adapter, 8.2 GHz to 12.4 GHz, X Band, Aluminum, Paint. PEWCA1036 WR-90 waveguide to coax adapter is also known as a WR-90 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR-90 to type N connector and has a female gender. Our WR-90 to N type female waveguide adapter transition has a right angle design and has a CPR-90G flange. Pasternack right angle WR 90 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 8.2 GHz and a maximum frequency of 12.4 GHz. WR-90 waveguide to type N transition adapter to coax PEWCA1036 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-90 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 6 |
|
$892.4000 / $970.0000 | Buy Now |