There are no models available for this part yet.
Overview of PEWCA1038 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PEWCA1038 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PEWCA1038-ND
|
DigiKey | WR-102 UG-1493/U Square Cover Fl Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$721.6000 / $820.0000 | Buy Now | |
DISTI #
PEWCA1038
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-102, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 7 GHz, Maximum Frequency: 11 GHz. WR-102 UG-1493/U Square Cover Flange to N Female Waveguide to Coax Adapter Operating from 7 GHz to 11 GHz. PEWCA1038 WR-102 waveguide to coax adapter is also known as a WR-102 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR102 to type N connector and has a female gender. Our WR-102 to N type female waveguide adapter transition has a right angle design and has a square cover flange. Pasternack right angle WR-102 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 7 GHz and a maximum frequency of 11 GHz. WR-102 waveguide to type N transition adapter to coax PEWCA1038 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-102 waveguide adapter transition with N type interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$754.4000 / $820.0000 | Buy Now |