Part Details for PEWCA1067 by Pasternack Enterprises
Overview of PEWCA1067 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWCA1067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PEWCA1067
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-340, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 2.2 GHz, Maximum Frequency: 3.3 GHz. WR-340 CPR-340G Grooved Flange to N Female Waveguide to Coax Adapter Operating from 2.2 GHz to 3.3 GHz. PEWCA1067 WR-340 waveguide to coax adapter is also known as a WR-340 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR340 to type N connector and has a female gender. Our WR340 to N type female waveguide adapter transition has a right angle design and has a CPR-340G flange. Pasternack right angle WR340 to type N waveguide to coaxial cable transition / adapter has a minimum frequency of 2.2 GHz and a maximum frequency of 3.3 GHz. WR-340 waveguide to type N transition adapter to coax PEWCA1067 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-340 waveguide adapter transition with type N interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,628.4000 / $1,770.0000 | Buy Now |