Part Details for PEWCA1080 by Pasternack Enterprises
Overview of PEWCA1080 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWCA1080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWCA1080-ND
|
DigiKey | WR-430 UDR22 Flange to SMA Femal Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$1,038.4000 / $1,180.0000 | Buy Now |
DISTI #
PEWCA1080
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-430, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 1.72 GHz, Maximum Frequency: 2.61 GHz, Maximum VSWR: 1.25:1. WR-430 UDR22 Flange to SMA Female Waveguide to Coax Adapter Operating from 1.72 GHz to 2.61 GHz in Aluminum. PEWCA1080 WR-430 waveguide to coax adapter is also known as a WR-430 waveguide transition. This waveguide to coax adapter / transition is constructed as a WR430 to SMA connector and has a female gender. Our WR-430 to SMA female waveguide adapter transition has a right angle design and has a UDR22 flange. Pasternack right angle WR430 to SMA waveguide to coaxial cable transition / adapter has a minimum frequency of 1.72 GHz and a maximum frequency of 2.61 GHz. WR 430 waveguide to SMA transition adapter to coax PEWCA1080 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-430 waveguide adapter transition with SMA interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 4 |
|
$1,038.4000 / $1,180.0000 | Buy Now |