There are no models available for this part yet.
Overview of PEWCA1120 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PEWCA1120 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PEWCA1120-ND
|
DigiKey | WRD-180 UG Square Cover Flange t Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$1,636.8000 / $1,860.0000 | Buy Now | |
DISTI #
PEWCA1120
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WRD-180, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 18 GHz, Maximum Frequency: 40 GHz. WRD-180 UG Square Cover Flange to 2.92mm Female Waveguide to Coax Adapter Operating from 18 GHz to 40 GHz in Copper Alloy. PEWCA1120 WR-WRD-180 waveguide to coax adapter is also known as a WR-WRD-180 waveguide transition. This waveguide to coax adapter / transition is constructed as a WRWRD-180 to 2.92mm connector and has a female gender. Our WRWRD-180 to 2.92mm female waveguide adapter transition has a end launch design and has a square cover flange. Pasternack end launch WR-WRD-180 to 2.92mm waveguide to coaxial cable transition / adapter has a minimum frequency of 18 GHz and a maximum frequency of 40 GHz. WRWRD-180 waveguide to 2.92mm transition adapter to coax PEWCA1120 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WRD-180 waveguide adapter transition with 2.92mm interface can ship worldwide the same day that it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,636.8000 / $1,860.0000 | Buy Now |