Part Details for PEWCK1003 by Pasternack Enterprises
Overview of PEWCK1003 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWCK1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWCK1003-ND
|
DigiKey | WR-42 Calibration Kit Including Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$3,081.1100 / $3,277.7800 | Buy Now |
DISTI #
PEWCK1003
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-42 Flange Type UG Cover Minimum Frequency 17.6 GHz Maximum Frequency 26.7 GHz Material Copper Plating Silver. WR-42 Calibration Kit Including Waveguide to Coax Adapter, Termination, Short, and Offsets Components Operating From 17.6 to 26.7 GHz., Pasternack’s PEWCK1003 is a WR-42 waveguide calibration kit. This waveguide calibration kit has a frequency range of 17.6 to 26.7 GHz. The calibration kit is made of copper and protective paint. This WR-42 waveguide calibration kit is ideal for test and measurement, research, and development. These waveguide calibration kits include two waveguide-to-coax adapters, one waveguide-matched termination, two waveguide short plates, 1/4&lambda, , 1/8&lambda, , and 3/8&lambda, precision waveguide sections, packing case of aluminum alloy, and one set of screws. Pasternack has one of the largest in-stock selections of the waveguide calibration kit with same-day shipment. Make your online purchase right now to take advantage of our same-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal WR-42 waveguide calibration kit for your requirements. Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,081.1100 / $3,277.7800 | Buy Now |