Part Details for PEX8112-AA66BIF by PLX Technology
Results Overview of PEX8112-AA66BIF by PLX Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEX8112-AA66BIF Information
PEX8112-AA66BIF by PLX Technology is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PEX8112-AA66BIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 721 |
|
RFQ |
Part Details for PEX8112-AA66BIF
PEX8112-AA66BIF CAD Models
PEX8112-AA66BIF Part Data Attributes
|
PEX8112-AA66BIF
PLX Technology
Buy Now
Datasheet
|
Compare Parts:
PEX8112-AA66BIF
PLX Technology
PCI Bus Controller, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, LEAD FREE, BGA-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PLX TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 13 X 13 MM, 1 MM PITCH, LEAD FREE, BGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Data Transfer Rate-Max | 250 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B144 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 207 mA | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PEX8112-AA66BIF
This table gives cross-reference parts and alternative options found for PEX8112-AA66BIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEX8112-AA66BIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PEX8112-AA66FBIF | Broadcom Limited | Check for Price | PCI Bus Controller, CMOS, PBGA161, 10 X 10 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, BGA-161 | PEX8112-AA66BIF vs PEX8112-AA66FBIF |
PEX8111-BB66FBCF | PLX Technology | Check for Price | PCI Bus Controller, CMOS, PBGA161, 10 X 10 MM, LEAD FREE, FINE PITCH, BGA-161 | PEX8112-AA66BIF vs PEX8111-BB66FBCF |
PEX8112-AA66BIF Frequently Asked Questions (FAQ)
-
The maximum power consumption of the PEX8112-AA66BIF is 2.5W, as specified in the datasheet. However, this value can vary depending on the operating frequency, voltage, and other factors.
-
To configure the PEX8112-AA66BIF for PCIe Gen 3 operation, you need to set the GEN3_EN pin high and ensure that the device is powered by a 1.2V supply. Additionally, you may need to adjust the transmitter equalization settings and the receiver equalization settings to optimize signal integrity.
-
The maximum cable length supported by the PEX8112-AA66BIF is 7 meters, assuming a high-quality cable with minimal signal attenuation. However, this value can vary depending on the specific cable used and the operating frequency.
-
To troubleshoot issues with the PEX8112-AA66BIF, start by checking the power supply voltage and ensuring that it is within the recommended range. Then, use a logic analyzer or oscilloscope to verify that the clock and data signals are correct. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines.
-
The PEX8112-AA66BIF is a PCIe 3.0 device and is not compatible with PCIe 4.0. If you need to support PCIe 4.0, you should consider using a different device, such as the PEX8124-AA66BIF, which is a PCIe 4.0-capable switch.