Part Details for PEX8508-AC25BI by Broadcom Limited
Overview of PEX8508-AC25BI by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for PEX8508-AC25BI
PEX8508-AC25BI CAD Models
PEX8508-AC25BI Part Data Attributes:
|
PEX8508-AC25BI
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
PEX8508-AC25BI
Broadcom Limited
PCI Bus Controller, CMOS, PBGA296, 19 X 19 MM, PLASTIC, BGA-296
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | 19 X 19 MM, PLASTIC, BGA-296 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ITS ALSO REQUIRES 3.3 V SUPPLY | |
Bus Compatibility | I2C | |
JESD-30 Code | S-PBGA-B296 | |
Number of Terminals | 296 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PEX8508-AC25BI
This table gives cross-reference parts and alternative options found for PEX8508-AC25BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEX8508-AC25BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEX8508-AC25BI | PCI BUS CONTROLLER, PBGA296, 19 X 19 MM, PLASTIC, BGA-296 | Avago Technologies | PEX8508-AC25BI vs PEX8508-AC25BI |