Part Details for PEX8608-BA50BCG by Broadcom Limited
Overview of PEX8608-BA50BCG by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for PEX8608-BA50BCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-PEX8608-BA50BCG-ND
|
DigiKey | PEX8608-BA50BC G Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | PCI BUS CONTROLLER, PBGA196 | 3024 |
|
$45.9611 / $61.2814 | Buy Now |
|
Win Source Electronics | PEX8608-BA50BC G | 7510 |
|
$32.9710 / $49.4570 | Buy Now |
Part Details for PEX8608-BA50BCG
PEX8608-BA50BCG CAD Models
PEX8608-BA50BCG Part Data Attributes
|
PEX8608-BA50BCG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
PEX8608-BA50BCG
Broadcom Limited
PCI Bus Controller, CMOS, PBGA196, 15 X 15 MM, LEAD FREE, PLASTIC, BGA-196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | BGA-196 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | I2C, PCI, SMBUS | |
Clock Frequency-Max | 100 MHz | |
Data Transfer Rate-Max | 0.0125 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |