Part Details for PEX8733-CA80BCG by Broadcom Limited
Overview of PEX8733-CA80BCG by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for PEX8733-CA80BCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-PEX8733-CA80BCG-ND
|
DigiKey | PEX8733-CA80BC G Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for PEX8733-CA80BCG
PEX8733-CA80BCG CAD Models
PEX8733-CA80BCG Part Data Attributes:
|
PEX8733-CA80BCG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
PEX8733-CA80BCG
Broadcom Limited
Micro Peripheral IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 676 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |