Part Details for PEX8750-AB80BIG by Broadcom Limited
Overview of PEX8750-AB80BIG by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEX8750-AB80BIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-PEX8750-AB80BIG-ND
|
DigiKey | PEX8750-AB80BI G Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for PEX8750-AB80BIG
PEX8750-AB80BIG CAD Models
PEX8750-AB80BIG Part Data Attributes
|
PEX8750-AB80BIG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
PEX8750-AB80BIG
Broadcom Limited
PCI Bus Controller, CMOS, PBGA676, FCBGA-676
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | FCBGA-676 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Bus Compatibility | I2C | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 676 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PEX8750-AB80BIG
This table gives cross-reference parts and alternative options found for PEX8750-AB80BIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEX8750-AB80BIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEX8548-AA25BIG | PCI Bus Controller, | Broadcom Limited | PEX8750-AB80BIG vs PEX8548-AA25BIG |