-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 50A, 800VAC, 800VDC, 100000A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PF-FB1-50-ND
|
DigiKey | FUSE BOLT MNT 800VAC 800VDC 50A Min Qty: 1 Lead time: 26 Weeks Container: Box |
95 In Stock |
|
$55.1460 / $78.7800 | Buy Now |
DISTI #
PF-FB1-50
|
Avnet Americas | Fuse Class aR 50A 800VAC 800VDC 2-Pin Bolt-On Box - Boxed Product (Development Kits) (Alt: PF-FB1-50) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$48.7500 / $55.3800 | Buy Now |
DISTI #
652-PF-FB1-50
|
Mouser Electronics | Specialty Fuses POWrFuse BD 800Vac 800Vdc 50A RoHS: Compliant | 88 |
|
$55.1300 / $78.7700 | Buy Now |
DISTI #
73743994
|
RS | POWrFuse BD 800Vac 800Vdc 50A | Bourns PF-FB1-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$63.0200 / $78.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.4100 / $132.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.4100 / $132.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PF-FB1-50
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PF-FB1-50
Bourns Inc
Electric Fuse, 50A, 800VAC, 800VDC, 100000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED BREAKING CAPACITY AT 800 VDC: 50000 A | |
Body Height | 69 mm | |
Body Length or Diameter | 24.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 800 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 800 V | |
Rated Voltage(DC) | 800 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |