-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 63A, 600VAC, 125VDC, 1500A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3201
|
Newark | Powrfuse, 600Vac, 125Vdc, 63A, Th, Product Range:Pf-G Series, Fuse Current:63A, Voltage Rating Vac:600V, Voltage Rating Vdc:125V, Fuse Size Metric:14.6Mm X 38.5Mm, Fuse Size Imperial:0.57" X 1.52", Blow Characteristic:- Rohs Compliant: Yes |Bourns PF-GT3-63 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1000 | Buy Now |
DISTI #
118-PF-GT3-63-ND
|
DigiKey | FUSE TH 600VAC 125VDC 63A Min Qty: 1 Lead time: 30 Weeks Container: Box |
57 In Stock |
|
$13.1300 / $21.2100 | Buy Now |
DISTI #
PF-GT3-63
|
Avnet Americas | POWrFuse TH 600Vac 125Vdc 63A - Boxed Product (Development Kits) (Alt: PF-GT3-63) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$12.5000 / $14.2000 | Buy Now |
DISTI #
652-PF-GT3-63
|
Mouser Electronics | Specialty Fuses POWrFuse TH 600Vac 125Vdc 63A RoHS: Compliant | 342 |
|
$13.1300 / $21.2100 | Buy Now |
DISTI #
V99:2348_26883078
|
Arrow Electronics | Fuse Power 63A 600V Pin 38.5 X 18 X 23mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2207 | Americas - 40 |
|
$13.4300 / $16.8300 | Buy Now |
DISTI #
73744086
|
RS | POWrFuse TH 600Vac 125Vdc 63A | Bourns PF-GT3-63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 60 |
|
$16.9700 / $21.2100 | Buy Now |
|
Onlinecomponents.com | Fuse - 63A - 600VAC / 125VDC - Thru Hole RoHS: Compliant | 0 |
|
$12.4100 / $34.0000 | Buy Now |
DISTI #
PF-GT3-63
|
TTI | Specialty Fuses POWrFuse TH 600Vac 125Vdc 63A RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 60 Container: Box | Americas - 0 |
|
$12.9800 / $13.8700 | Buy Now |
DISTI #
PF-GT3-63
|
Avnet Americas | POWrFuse TH 600Vac 125Vdc 63A - Boxed Product (Development Kits) (Alt: PF-GT3-63) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$12.5000 / $14.2000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 60 | 60 |
|
$20.7030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PF-GT3-63
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PF-GT3-63
Bourns Inc
Electric Fuse, 63A, 600VAC, 125VDC, 1500A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 500A | |
Body Height | 38.5 mm | |
Body Length or Diameter | 14.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 9892 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 120 s |