Part Details for PF-HC1-25 by Bourns Inc
Overview of PF-HC1-25 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PF-HC1-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-PF-HC1-25-ND
|
DigiKey | FUSE POWR CART PHOTO 600VDC 25A Min Qty: 1 Lead time: 30 Weeks Container: Box |
6 In Stock |
|
$13.1300 / $21.2100 | Buy Now |
DISTI #
PF-HC1-25
|
Avnet Americas | POWrFuse CT 600Vac 600Vdc 25A - Boxed Product (Development Kits) (Alt: PF-HC1-25) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$12.5000 / $14.2000 | Buy Now |
DISTI #
652-PF-HC1-25
|
Mouser Electronics | Specialty Fuses POWrFuse CT 600Vac 600Vdc 25A RoHS: Compliant | 104 |
|
$13.1300 / $21.2100 | Buy Now |
DISTI #
V99:2348_26830533
|
Arrow Electronics | Fuse Cartridge 25A 600V Holder Cartridge 10.3 X 38mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2208 | Americas - 10 |
|
$9.7060 / $12.8620 | Buy Now |
DISTI #
73744092
|
RS | POWrFuse CT 600Vac 600Vdc 25A | Bourns PF-HC1-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 10 |
|
$16.9700 / $21.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4100 / $26.0000 | Buy Now |
DISTI #
PF-HC1-25
|
TTI | Specialty Fuses POWrFuse CT 600Vac 600Vdc 25A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Box | Americas - 0 |
|
$13.0000 / $14.9900 | Buy Now |
DISTI #
PF-HC1-25
|
Avnet Americas | POWrFuse CT 600Vac 600Vdc 25A - Boxed Product (Development Kits) (Alt: PF-HC1-25) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$12.5000 / $14.2000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 100 |
|
$22.9886 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.4100 / $26.0000 | Buy Now |
Part Details for PF-HC1-25
PF-HC1-25 CAD Models
PF-HC1-25 Part Data Attributes:
|
PF-HC1-25
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PF-HC1-25
Bourns Inc
Electric Fuse, 25A, 600VAC, 600VDC, 150000A (IR), Inline/holder, 5AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 10000 A | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5AG | |
Joule Integral-Nom | 1607 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 150000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |