Part Details for PF-HC1-6 by Bourns Inc
Overview of PF-HC1-6 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PF-HC1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3204
|
Newark | Powrfuse, 600Vac, 600Vdc, 6A, Ferrule, Product Range:Pf-H Series, Fuse Current:6A, Voltage Rating Vac:600V, Voltage Rating Vdc:600V, Fuse Size Metric:10.3Mm X 38Mm, Fuse Size Imperial:0.4" X 1.5", Blow Characteristic:- Rohs Compliant: Yes |Bourns PF-HC1-6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1000 / $13.5000 | Buy Now |
DISTI #
118-PF-HC1-6-ND
|
DigiKey | FUSE CT 600VAC 600VDC 6A Min Qty: 1 Lead time: 26 Weeks Container: Box |
7 In Stock |
|
$13.1300 / $21.2100 | Buy Now |
DISTI #
PF-HC1-6
|
Avnet Americas | POWrFuse CT 600Vac 600Vdc 6A - Boxed Product (Development Kits) (Alt: PF-HC1-6) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$12.5000 / $14.2000 | Buy Now |
DISTI #
652-PF-HC1-6
|
Mouser Electronics | Specialty Fuses POWrFuse CT 600Vac 600Vdc 6A RoHS: Compliant | 98 |
|
$13.1300 / $21.2100 | Buy Now |
DISTI #
73744088
|
RS | POWrFuse CT 600Vac 600Vdc 6A | Bourns PF-HC1-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 10 |
|
$16.9700 / $21.2100 | Buy Now |
|
Onlinecomponents.com | Fuse - 6A - 600VAC / 600VDC - SMD RoHS: Compliant | 0 |
|
$12.4100 / $26.0000 | Buy Now |
DISTI #
PF-HC1-6
|
TTI | Specialty Fuses POWrFuse CT 600Vac 600Vdc 6A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Box | Americas - 0 |
|
$13.0000 / $14.9900 | Buy Now |
DISTI #
PF-HC1-6
|
Avnet Americas | POWrFuse CT 600Vac 600Vdc 6A - Boxed Product (Development Kits) (Alt: PF-HC1-6) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$12.5000 / $14.2000 | Buy Now |
DISTI #
PF-HC1-6
|
Avnet Americas | POWrFuse CT 600Vac 600Vdc 6A - Boxed Product (Development Kits) (Alt: PF-HC1-6) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$12.5000 / $14.2000 | Buy Now |
|
Master Electronics | Fuse - 6A - 600VAC / 600VDC - SMD RoHS: Compliant | 0 |
|
$12.4100 / $26.0000 | Buy Now |
Part Details for PF-HC1-6
PF-HC1-6 CAD Models
PF-HC1-6 Part Data Attributes
|
PF-HC1-6
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PF-HC1-6
Bourns Inc
Electric Fuse, 6A, 600VAC, 600VDC, 100000A (IR), Inline/holder, 5AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Bourns | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5AG | |
Joule Integral-Nom | 50 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |