-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 6A, 600VAC, 600VDC, 100000A (IR), Inline/holder, 5AG,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3206
|
Newark | Powrfuse, 600Vac, 600Vdc, 6A, Th, Product Range:Pf-H Series, Fuse Current:6A, Voltage Rating Vac:600V, Voltage Rating Vdc:600V, Fuse Size Metric:10.3Mm X 38Mm, Fuse Size Imperial:0.4" X 1.5", Blow Characteristic:- Rohs Compliant: Yes |Bourns PF-HT1-6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 | Buy Now |
DISTI #
118-PF-HT1-6-ND
|
DigiKey | FUSE TH 600VAC 600VDC 6A Min Qty: 1 Lead time: 30 Weeks Container: Tray |
40 In Stock |
|
$15.7560 / $25.4500 | Buy Now |
DISTI #
PF-HT1-6
|
Avnet Americas | POWrFuse TH 600Vac 600Vdc 6A - Trays (Alt: PF-HT1-6) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$15.0000 / $17.0400 | Buy Now |
DISTI #
652-PF-HT1-6
|
Mouser Electronics | Specialty Fuses POWrFuse TH 600Vac 600Vdc 6A RoHS: Compliant | 290 |
|
$15.7500 / $25.4500 | Buy Now |
DISTI #
V99:2348_26883082
|
Arrow Electronics | Fuse Power 6A 600V Pin 39.35 X 10.3 X 15.5mm Ceramic Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2208 | Americas - 46 |
|
$16.1100 / $18.9100 | Buy Now |
DISTI #
73744094
|
RS | POWrFuse TH 600Vac 600Vdc 6A | Bourns PF-HT1-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 50 |
|
$20.3600 / $25.4500 | Buy Now |
|
Onlinecomponents.com | Fuse - 6A - 600VAC / 600VDC - Thru Hole RoHS: Compliant | 0 |
|
$14.8600 / $40.4800 | Buy Now |
DISTI #
62450485
|
Verical | Fuse Power 6A 600V Pin 39.35 X 10.3 X 15.5mm Ceramic Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 46 |
|
$16.1100 / $18.9100 | Buy Now |
DISTI #
PF-HT1-6
|
TTI | Specialty Fuses POWrFuse TH 600Vac 600Vdc 6A RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$15.7600 / $16.7900 | Buy Now |
DISTI #
PF-HT1-6
|
Avnet Americas | POWrFuse TH 600Vac 600Vdc 6A - Trays (Alt: PF-HT1-6) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$15.0000 / $17.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PF-HT1-6
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PF-HT1-6
Bourns Inc
Electric Fuse, 6A, 600VAC, 600VDC, 100000A (IR), Inline/holder, 5AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Bourns | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5AG | |
Joule Integral-Nom | 50 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TRAY | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 120 s |