PF0001/63
Description: Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT

Overview of PF0001/63 by Bulgin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for PF0001/63 by Bulgin

Part # Manufacturer Description Stock Price Buy
DISTI # 06WX9496
Newark Fused Iec Power Connector, Plug, 10 A, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Bulgin Limited PF0001/63 (Alternate Part Number: 2050000607639 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.1500
  • 10 $6.3800
  • 100 $5.8600
  • 250 $5.2300
  • 500 $4.7300
  • 1,000 $4.3600
  • 2,500 $4.0400
  • 5,000 $3.6300
$3.6300 / $7.1500 Buy Now
DISTI # 92C4292
Newark "chassis Mtg Fused Inlet-.250" Fas |Bulgin Limited PF0001/63 (Alternate Part Number: 2050000607639 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.9200
  • 1,000 $4.7500
  • 5,000 $4.6700
$4.6700 / $4.9200 Buy Now
DISTI # 708-1329-ND
DigiKey PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk 3375
In Stock
  • 1 $6.9100
  • 10 $6.2460
  • 25 $5.9008
  • 50 $5.7570
  • 200 $5.4691
  • 400 $4.8934
  • 600 $4.6056
  • 1,000 $4.0299
  • 2,600 $3.8284
$3.8284 / $6.9100 Buy Now
DISTI # 161-PF0001/63
Mouser Electronics AC Power Entry Modules SC MOUNT FUSED 6.3MM RoHS: Compliant 262
  • 1 $6.2000
  • 10 $5.8600
  • 25 $4.9500
  • 100 $4.9400
  • 200 $4.2900
  • 600 $4.2100
  • 1,000 $3.9600
$3.9600 / $6.2000 Buy Now
DISTI # 70329561
RS Power Inlet, IEC 320, Flange Mount, 6.3mm Tab, 5x20mm Fused, 10A, 250VAC | Bulgin PF0001/63 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 1 $6.2900
  • 5 $5.9800
  • 10 $5.6600
  • 20 $5.3500
$5.3500 / $6.2900 RFQ
Onlinecomponents.com Power Entry Connector - Plug - 250 VAC - 10 A - Flange Mount - Quick Connect RoHS: Compliant 886 On Order
  • 5 $5.6100
  • 50 $4.5300
  • 200 $4.1900
  • 400 $3.9600
  • 600 $3.9000
  • 1,000 $3.7100
  • 2,600 $3.6600
  • 5,000 $3.5100
$3.5100 / $5.6100 Buy Now
DISTI # 77311282
Verical Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 30 Package Multiple: 1 Americas - 3195
  • 30 $2.9680
$2.9680 Buy Now
DISTI # 81012910
Verical Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2420 Americas - 648
  • 3 $5.2075
  • 10 $4.7698
  • 25 $4.3925
  • 50 $4.3443
  • 200 $3.9180
  • 400 $3.9088
  • 600 $3.6929
  • 1,000 $3.5191
  • 2,600 $3.3442
$3.3442 / $5.2075 Buy Now
DISTI # 77351146
Verical Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 12 Package Multiple: 1 Americas - 338
  • 12 $6.2300
  • 25 $3.5420
  • 50 $3.5000
  • 200 $3.4020
  • 2,600 $3.2480
$3.2480 / $6.2300 Buy Now
DISTI # 81706741
Verical Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2306 Americas - 239
  • 26 $4.3720
$4.3720 Buy Now
DISTI # PF0001/63
TME Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 339
  • 1 $5.0400
  • 25 $2.8600
  • 50 $2.8200
  • 200 $2.7500
  • 2,600 $2.6200
$2.6200 / $5.0400 Buy Now
DISTI # PF0001/63
Avnet Abacus Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange (Alt: PF0001/63) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S136500036217
Chip1Stop Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant 8195
  • 30 $3.1000
  • 150 $3.0500
  • 200 $2.8700
  • 2,000 $2.4000
  • 5,000 $1.8500
$1.8500 / $3.1000 Buy Now
DISTI # C1S136500012697
Chip1Stop Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port 650
  • 1 $6.8400
  • 10 $4.8800
  • 25 $4.7900
  • 50 $3.4500
  • 100 $3.4400
  • 250 $3.1000
  • 500 $3.0700
$3.0700 / $6.8400 Buy Now
DISTI # C1S136500131682
Chip1Stop 3 POLE FUSED INLET Container: Bulk 471
  • 1 $6.6300
  • 10 $5.9900
  • 50 $5.5200
  • 200 $5.2500
$5.2500 / $6.6300 Buy Now
Master Electronics Power Entry Connector - Plug - 250 VAC - 10 A - Flange Mount - Quick Connect RoHS: Compliant 886 On Order
  • 5 $5.6100
  • 50 $4.5300
  • 200 $4.1900
  • 400 $3.9600
  • 600 $3.9000
  • 1,000 $3.7100
  • 2,600 $3.6600
  • 5,000 $3.5100
$3.5100 / $5.6100 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 50 200
  • 50 $5.2000
  • 200 $4.8500
$4.8500 / $5.2000 Buy Now

CAD Models for PF0001/63 by Bulgin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PF0001/63 by Bulgin

PF0001/63
Bulgin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BULGIN LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Bulgin
Additional Feature
STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; CSA
Connector Type
MAINS POWER CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
YES
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
10A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. PF0001/63
    Bulgin
    Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for PF0001/63

This table gives cross-reference parts and alternative options found for PF0001/63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0001/63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZH17/B1010/17 Mains Power Connector, 10A, 250VAC, Male Bulgin PF0001/63 vs BZH17/B1010/17
BZH10/B1021/10 Mains Power Connector, 10A, 250VAC, Male Bulgin PF0001/63 vs BZH10/B1021/10
BZH17/A1031/17 Mains Power Connector, 10A, 250VAC, Male Bulgin PF0001/63 vs BZH17/A1031/17
PXT575/15/63 Mains Power Connector, 10A, 250VAC, Male, Solder Terminal Bulgin PF0001/63 vs PXT575/15/63
PX0575/PC/WH Mains Power Connector, 10A, 250VAC, Male, Solder Terminal Bulgin PF0001/63 vs PX0575/PC/WH
PX0685/WH Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, ROHS COMPLIANT Bulgin PF0001/63 vs PX0685/WH
BZH09/B1012/04 Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Bulgin PF0001/63 vs BZH09/B1012/04
BZH09/A1011/02 Mains Power Connector, 10A, 250VAC, Male, Solder Terminal Bulgin PF0001/63 vs BZH09/A1011/02
BZH09/B1030/09 Mains Power Connector, 10A, 250VAC, Male Bulgin PF0001/63 vs BZH09/B1030/09
BZH09/A1023/02 Mains Power Connector, 10A, 250VAC, Male, Solder Terminal Bulgin PF0001/63 vs BZH09/A1023/02

Related Parts for PF0001/63

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PF0001/63 by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PF0001/63 by Bulgin

Select Manufacturer
Which Manufacturer of PF0001/63 would you like to use for your alert(s)?
  • Please alert me when PF0001/63 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PF0001/63 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PF0001/63 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PF0001/63 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PF0001/63.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PF0001/63 by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: