Datasheets
PF0006/28 by: Bulgin

Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT

Part Details for PF0006/28 by Bulgin

Overview of PF0006/28 by Bulgin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PF0006/28

Part # Distributor Description Stock Price Buy
Onlinecomponents.com IEC Connector Flange Mount Fused Inlet 2 Pin PF0006 Series Black 2.8mm Solder Tag Termination EN60 320-1 Standard Sheet C18 Class II RoHS: Compliant 190 In Stock
  • 10 $2.8300
  • 25 $2.6900
  • 100 $2.5600
  • 200 $2.4300
  • 1,000 $2.3700
  • 5,000 $2.3200
$2.3200 / $2.8300 Buy Now
Master Electronics IEC Connector Flange Mount Fused Inlet 2 Pin PF0006 Series Black 2.8mm Solder Tag Termination EN60 320-1 Standard Sheet C18 Class II RoHS: Compliant 190 In Stock
  • 10 $2.8300
  • 25 $2.6900
  • 100 $2.5600
  • 200 $2.4300
  • 1,000 $2.3700
  • 5,000 $2.3200
$2.3200 / $2.8300 Buy Now

Part Details for PF0006/28

PF0006/28 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PF0006/28 Part Data Attributes

PF0006/28 Bulgin
Buy Now Datasheet
Compare Parts:
PF0006/28 Bulgin Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BULGIN COMPONENTS PLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Bulgin
Additional Feature STANDARDS: IEC/EN 60320-1/C18; UL 94V-0; CSA
Body/Shell Style PLUG
Connector Type MAINS POWER CONNECTOR
Contact Finish Mating TIN
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Material BRASS
Coupling Type SNAP
DIN Conformance NO
IEC Conformance YES
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 10A, 250VAC
Mounting Type PANEL
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 2

Alternate Parts for PF0006/28

This table gives cross-reference parts and alternative options found for PF0006/28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0006/28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
419C-Z-3113-B-005000 Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components PF0006/28 vs 419C-Z-3113-B-005000
419C-Z-3016-B-002500 Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components PF0006/28 vs 419C-Z-3016-B-002500
419C-Z-3016-B-003000 Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components PF0006/28 vs 419C-Z-3016-B-003000
419C-M-3127-B-003000 Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components PF0006/28 vs 419C-M-3127-B-003000
419C-M-3113-A-002000 Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components PF0006/28 vs 419C-M-3113-A-002000
419C-Z-3113-B-001500 Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components PF0006/28 vs 419C-Z-3113-B-001500
419C-Z-3130-B-001500 Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components PF0006/28 vs 419C-Z-3130-B-001500
419C-Z-3130-A-002500 Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components PF0006/28 vs 419C-Z-3130-A-002500
419C-M-3016-A-005000 Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components PF0006/28 vs 419C-M-3016-A-005000
419C-Z-9011-B-001500 Mains Power Connector, 10A, 250VAC, Male, Plug, ROHS COMPLIANT Schurter Electronic Components PF0006/28 vs 419C-Z-9011-B-001500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PF0006/28 by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PF0006/28 by Bulgin

Select Manufacturer
Which Manufacturer of PF0006/28 would you like to use for your alert(s)?
  • Please alert me when PF0006/28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PF0006/28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PF0006/28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PF0006/28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PF0006/28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PF0006/28 by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: