Datasheets
PF0011/15/48 by: Bulgin

Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT

Part Details for PF0011/15/48 by Bulgin

Overview of PF0011/15/48 by Bulgin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PF0011/15/48

Part # Distributor Description Stock Price Buy
DISTI # 92C4303
Newark Iec Connector Rohs Compliant: Yes |Bulgin Limited PF0011/15/48 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.7300
$5.7300 Buy Now
DISTI # 2266-PF0011/15/48-ND
DigiKey PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT 100
In Stock
  • 10 $7.5200
  • 60 $5.9500
$5.9500 / $7.5200 Buy Now
DISTI # PF0011/15/48-ND
DigiKey PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $6.8400
  • 10 $6.1810
  • 25 $5.8388
  • 50 $5.6964
  • 100 $5.4116
  • 250 $4.8419
  • 500 $4.5571
  • 1,000 $3.9875
  • 2,500 $3.7881
$3.7881 / $6.8400 Buy Now
DISTI # 161-PF0011/15/48
Mouser Electronics AC Power Entry Modules SNAP-IN FUSED 4.8MM SOL TB RoHS: Compliant 21
  • 1 $6.6400
  • 10 $6.0900
  • 25 $5.8500
  • 100 $5.0100
  • 200 $5.0000
  • 1,000 $4.9200
$4.9200 / $6.6400 Buy Now
DISTI # 71032840
RS Power Entry Modules, AC, SNAP-IN FUSED 4.8MM SOL TB | Bulgin PF0011/15/48 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 200 $5.7500
  • 1,000 $5.4700
  • 2,000 $5.1800
  • 4,000 $4.8900
$4.8900 / $5.7500 RFQ
Onlinecomponents.com Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant 100 Partner Stock
  • 5 $10.2500
  • 50 $6.2500
  • 200 $5.7600
  • 400 $5.7000
  • 600 $5.6700
  • 1,000 $5.4500
  • 2,600 $5.2800
  • 5,000 $5.2100
$5.2100 / $10.2500 Buy Now
Master Electronics Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant 100 Partner Stock
  • 5 $10.2500
  • 50 $6.2500
  • 200 $5.7600
  • 400 $5.7000
  • 600 $5.6700
  • 1,000 $5.4500
  • 2,600 $5.2800
  • 5,000 $5.2100
$5.2100 / $10.2500 Buy Now

Part Details for PF0011/15/48

PF0011/15/48 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PF0011/15/48 Part Data Attributes

PF0011/15/48 Bulgin
Buy Now Datasheet
Compare Parts:
PF0011/15/48 Bulgin Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BULGIN COMPONENTS PLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Bulgin
Additional Feature STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE
Connector Type MAINS POWER CONNECTOR
Contact Finish Mating TIN
Contact Finish Termination TIN
Contact Gender MALE
Contact Material BRASS
Coupling Type SNAP
DIN Conformance NO
IEC Conformance YES
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 10A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 3

Alternate Parts for PF0011/15/48

This table gives cross-reference parts and alternative options found for PF0011/15/48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0011/15/48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZH18/A1013/02 Mains Power Connector, 10A, 250VAC, Male, Solder Terminal Bulgin PF0011/15/48 vs BZH18/A1013/02
BZH17/A1012/02 Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Bulgin PF0011/15/48 vs BZH17/A1012/02
PF0011/15/PC/WH Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Bulgin PF0011/15/48 vs PF0011/15/PC/WH
PF0011/15/48/GY Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Bulgin PF0011/15/48 vs PF0011/15/48/GY
BZH18/B1030/04 Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Bulgin PF0011/15/48 vs BZH18/B1030/04
PF0002/28/GY Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Bulgin PF0011/15/48 vs PF0002/28/GY
PF0001/48/WH Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Bulgin PF0011/15/48 vs PF0001/48/WH
BVA15/Z0000/01 Mains Power Connector, 10A, 250VAC, Male, Solder Terminal Bulgin PF0011/15/48 vs BVA15/Z0000/01
PXT580/28 Mains Power Connector, 10A, 250VAC, Male, Solder Terminal Bulgin PF0011/15/48 vs PXT580/28
BZH10/B1022/04 Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT Bulgin PF0011/15/48 vs BZH10/B1022/04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PF0011/15/48 by Bulgin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PF0011/15/48 by Bulgin

  • Please alert me when PF0011/15/48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PF0011/15/48 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PF0011/15/48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PF0011/15/48 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PF0011/15/48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PF0011/15/48 by Bulgin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: