Part Details for PF0030/48 by Bulgin
Overview of PF0030/48 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PF0030/48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF0030/48-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8946 / $9.9000 | Buy Now |
DISTI #
161-PF0030/48
|
Mouser Electronics | AC Power Entry Modules SC MT FUSED 4.8 TAB RoHS: Compliant | 65 |
|
$5.8900 / $9.9000 | Buy Now |
DISTI #
71032853
|
RS | Power Entry Modules, AC, SC MT FUSED 4.8 TAB | Bulgin PF0030/48 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4200 / $9.9000 | RFQ |
|
Onlinecomponents.com | IEC Connector Flange Mount Twin Fused Inlet PF0030 Series 4.8mm Tab Termination EN60 320-1 Standard Sheet C14 Class I RoHS: Compliant | 0 |
|
$5.5200 / $8.3900 | Buy Now |
Part Details for PF0030/48
PF0030/48 CAD Models
PF0030/48 Part Data Attributes
|
PF0030/48
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PF0030/48
Bulgin
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for PF0030/48
This table gives cross-reference parts and alternative options found for PF0030/48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0030/48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZH18/A1013/02 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | PF0030/48 vs BZH18/A1013/02 |
BZH17/A1012/02 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PF0030/48 vs BZH17/A1012/02 |
PF0011/15/PC/WH | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PF0030/48 vs PF0011/15/PC/WH |
PF0011/15/48/GY | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PF0030/48 vs PF0011/15/48/GY |
BZH18/B1030/04 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PF0030/48 vs BZH18/B1030/04 |
PF0002/28/GY | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PF0030/48 vs PF0002/28/GY |
PF0001/48/WH | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PF0030/48 vs PF0001/48/WH |
BVA15/Z0000/01 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | PF0030/48 vs BVA15/Z0000/01 |
PXT580/28 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal | Bulgin | PF0030/48 vs PXT580/28 |
BZH10/B1022/04 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | PF0030/48 vs BZH10/B1022/04 |