Part Details for PF113A by atc Diversified Electronics
Overview of PF113A by atc Diversified Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF113A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-PF113A
|
Mouser Electronics | Relay Sockets & Hardware DIN Rail/Surface Mount 11-Pin Relay Socket 10Aa.300VAC RoHS: Compliant | 3 |
|
$25.9200 | Buy Now |
DISTI #
73545867
|
RS | Relay Socket, DIN Rail/Surface Mount, 11-Pin, 10A @ 300V AC | ATC Diversified Electronics PF113A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$27.7800 / $30.8600 | Buy Now |
|
Onlinecomponents.com | DIN Rail/Surface Mount 11-Pin Relay Socket 10A@300VAC RoHS: Compliant | 0 |
|
$21.5400 / $30.8900 | Buy Now |