Part Details for PF1304 BK005 by Alpha Wire
Overview of PF1304 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF1304 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7569
|
Newark | Sleeving, Braid, Pvc, Black, 100Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Fibreglass, Sleeving Colour:Black, Internal Diameter:0.224", Length - Metric:30.5M, Length - Imperial:100Ft, Product Range:-, Length:100Ft Rohs Compliant: Yes |Alpha Wire PF1304 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 11 |
|
$111.3600 / $149.8500 | Buy Now |
DISTI #
APF1304B-100-ND
|
DigiKey | SLEEVING 0.204" ID FBRGLASS 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
19 In Stock |
|
$107.8774 / $135.9100 | Buy Now |
DISTI #
71269599
|
RS | PVC-Coated Fiberglass Sleeving,1/5 inch, Black,100 | Alpha Wire PF1304 BK005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 3 |
|
$120.9600 / $135.9100 | Buy Now |
DISTI #
78969502
|
Verical | Wire management products pvc coated fiberglass sleeving, high temperature, abrasion and oil resistance Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 3 |
|
$167.5832 | Buy Now |