Part Details for PF1A101MNN0511U by Elite
Overview of PF1A101MNN0511U by Elite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF1A101MNN0511U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF1A101MNN0511U
|
TME | Capacitor: electrolytic, THT, 100uF, 10VDC, Ø5x11mm, Pitch: 2mm Min Qty: 50 | 22000 |
|
$0.0142 / $0.0283 | Buy Now |