Part Details for PF1A472MNN1625 by Elite
Overview of PF1A472MNN1625 by Elite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF1A472MNN1625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF1A472MNN1625
|
TME | Capacitor: electrolytic, THT, 4700uF, 10VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 2 | 520 |
|
$0.1950 / $0.5330 | Buy Now |